680WS | Klauke
Butt connector with heat shrink insulation, 1.5-2.5 mm², AWG 15 to 13, blue, 36 mm, 680WS
Order No.: 07F6776
EAN: 4012078332101
MPN:
680WS
Unit Price (€ / pc.)
2.5228 € *
Available: 47 pcs.
Leadtime: 3 Weeks **
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.2729 €
50 pcs.
2.0349 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated butt connector, 680WS, Klauke
Insulated butt connector with heat shrink insulation for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. Fast processing as no additional insulation of the crimped connection is required. It is simple and safe processing due to butt mark.
Features
- Insulation sleeve halogen-free
- Special crimping tool required
- Heat resistant to 105° C
Technical specifications
Version | Stoßverbinder | |
Cable cross-section | 1,5-2,5 mm² | |
AWG cross-section | AWG 15 bis 13 | |
Isolated | Yes | |
Colour | blau | |
Material | Kupfer, verzinnt | |
shrinkable tubing | Yes | |
Length | 36 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |