700 | Klauke

Butt connectorwith insulation, 4.0-6.0 mm², AWG 11 to 10, yellow, 27 mm, 700

Order No.: 07F694
EAN: 4012078000741
MPN:
700
700 Klauke Butt splices Image 1
700 Klauke Butt splices Image 2
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 71 pcs.
Next delivery: 100 pcs. on 2025-04-22
Leadtime: 3 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated butt connector, 700, Klauke

Insulated butt connector for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. Fast processing as no additional insulation of the crimped connection is required. It is simple and safe processing due to butt mark.

Features

  • Insulation sleeve halogen-free
  • Heat resistant to 105° C
Technical specifications
Version Stoßverbinder
AWG cross-section AWG 11 bis 10
Colour gelb
Isolated Yes
Length 27 mm
Cable cross-section 4,0-6,0 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes