700WS | Klauke

Butt connector with heat shrink insulation, 4.0-6.0 mm², AWG 11 to 10, yellow, 41 mm, 700WS

Order No.: 07F6777
EAN: 4012078332118
MPN:
700WS
700WS Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
1.7136 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5470 €
50 pcs.
1.3923 €
100 pcs.
1.2495 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated butt connector, 700WS, Klauke

Insulated butt connector with heat shrink insulation for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. Fast processing as no additional insulation of the crimped connection is required. It is simple and safe processing due to butt mark.

Features

  • Insulation sleeve halogen-free
  • Special crimping tool required
  • Heat resistant to 105° C
Technical specifications
Version Stoßverbinder
Cable cross-section 4,0-6,0 mm²
AWG cross-section AWG 11 bis 10
Isolated Yes
Colour gelb
Material Kupfer, verzinnt
shrinkable tubing Yes
Length 41 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes