723F | Klauke

Butt connector, uninsulated, 16 mm², metal, 38 mm, 723F

Order No.: 07F1539
EAN: 4012078428095
MPN:
723F
723F Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.3919 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 723F, Klauke

Butt connector for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Simple and safe processing due to butt mark
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to precise internal chamfer
  • Reliable tool selection by matching code indication on the butt connector
  • Tin-plated to protect against corrosion
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 38 mm
Cable cross-section 16 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes