724F | Klauke
Butt connector, uninsulated, 25 mm², metal, 38 mm, 724F
Order No.: 07F1540
EAN: 4012078470766
MPN:
724F
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.3919 €
50 pcs.
2.1539 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 724F, Klauke
Butt connector for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Simple and safe processing due to butt mark
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Reliable tool selection by matching code indication on the butt connector
- Tin-plated to protect against corrosion
Technical specifications
Version | butt connector | |
Colour | metal | |
Isolated | No | |
Length | 38 mm | |
Cable cross-section | 25 mm² | |
Material | copper, tin-plated | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |