726F | Klauke

Butt connector, uninsulated, 50 mm², metal, 45 mm, 726F

Order No.: 07F1542
EAN: 4012078425629
MPN:
726F
Klauke
726F Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
4.5934 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.1293 €
50 pcs.
3.7247 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 726F, Klauke

Butt connector for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Simple and safe processing due to butt mark
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to precise internal chamfer
  • Reliable tool selection by matching code indication on the butt connector
  • Tin-plated to protect against corrosion
Technical specifications
Ausführung Stoßverbinder
Farbe metall
Isoliert No
Länge 45 mm
Leiterquerschnitt 50 mm²
Material Kupfer, verzinnt
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes