728F | Klauke
Butt connector, uninsulated, 95 mm², metal, 56 mm, 728F
Order No.: 07F1544
EAN: 4012078470957
MPN:
728F
Unit Price (€ / pc.)
5.6287 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.63 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6287 €
10 pcs.
5.0694 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 728F, Klauke
Butt connector for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Simple and safe processing due to butt mark
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Reliable tool selection by matching code indication on the butt connector
- Tin-plated to protect against corrosion
Technical specifications
Version | Stoßverbinder | |
Colour | metall | |
Isolated | No | |
Length | 56 mm | |
Cable cross-section | 95 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |