731F | Klauke
Butt connector, uninsulated, 185 mm², metal, 75 mm, 731F
Order No.: 07F1547
EAN: 4012078529983
MPN:
731F
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
10 pcs.
11.6263 €
50 pcs.
10.6981 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 731F, Klauke
Butt connector for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Simple and safe processing due to butt mark
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Reliable tool selection by matching code indication on the butt connector
- Tin-plated to protect against corrosion
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | metall | |
Isoliert | No | |
Länge | 75 mm | |
Leiterquerschnitt | 185 mm² | |
Material | Kupfer, verzinnt | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85359000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |