770 | Klauke

Butt connectorwith insulation, 0.5-1.0 mm², red, 17 mm, 770

Order No.: 07F680
EAN: 4012078025485
MPN:
770
Klauke
770 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Next delivery: 190 pcs. on 2025-04-02
Leadtime: 3 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4165 €
100 pcs.
0.3094 €
500 pcs.
0.2630 €
1000 pcs.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated parallel connector, 770, Klauke

Insulated parallel compression joints for fine and superfine stranded conductors.

Features

  • Insulated, halogen-free
  • Heat resistant to 105° C
Technical specifications
Ausführung Stoßverbinder
Farbe rot
Isoliert Yes
Länge 17 mm
Leiterquerschnitt 0,5-1,0 mm²
Material Kupfer, verzinnt
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes