780 | Klauke
Butt connectorwith insulation, 1.5-2.5 mm², blue, 17 mm, 780
Order No.: 07F682
EAN: 4012078025508
MPN:
780
Unit Price (€ / pc.)
0.7140 € *
Available: 20 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6426 €
50 pcs.
0.5712 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated parallel connector, 780, Klauke
Insulated parallel compression joints for fine and superfine stranded conductors.
Features
- Insulated, halogen-free
- Heat resistant to 105° C
Technical specifications
Version | Stoßverbinder | |
Colour | blau | |
Isolated | Yes | |
Length | 17 mm | |
Cable cross-section | 1,5-2,5 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |