80R | Klauke
Butt connector, uninsulated, 1.5-2.5 mm², metal, 25 mm, 80R
Order No.: 07F1578
EAN: 4012078974837
MPN:
80R
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Next delivery: 15 pcs. on 2025-03-25
Leadtime: 5 Weeks **
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.0924 €
50 pcs.
6.3784 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 80R, Klauke
Butt connector for multi and fine stranded round conductors.
Features
- Ideal for aggressive environmental conditions, acid and rust-resistant
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Heat resistant up to 400 °C
- Simple and safe processing due to butt mark
- Simple cable entry due to precise internal chamfer
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | metall | |
Isoliert | No | |
Länge | 25 mm | |
Leiterquerschnitt | 1,5-2,5 mm² | |
Material | V2A | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |