82R | Klauke

Butt connector, uninsulated, 10 mm², metal, 25 mm, 82R

Order No.: 07F1580
EAN: 4012078974998
MPN:
82R
82R Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
8.6275 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
7.7707 €
50 pcs.
6.9972 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 82R, Klauke

Butt connector for multi and fine stranded round conductors.

Features

  • Ideal for aggressive environmental conditions, acid and rust-resistant
  • Suitable for pre-rounded multi-stranded sector shaped conductors
  • Heat resistant up to 400 °C
  • Simple and safe processing due to butt mark
  • Simple cable entry due to precise internal chamfer
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 25 mm
Cable cross-section 10 mm²
Material V2A
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes