85R | Klauke

Butt connector, uninsulated, 35 mm², metal, 40 mm, 85R

Order No.: 07F1583
EAN: 4012078975698
MPN:
85R
Klauke
85R Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
11.36 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3645 €
10 pcs.
10.2340 €
50 pcs.
9.2106 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 85R, Klauke

Butt connector for multi and fine stranded round conductors.

Features

  • Ideal for aggressive environmental conditions, acid and rust-resistant
  • Suitable for pre-rounded multi-stranded sector shaped conductors
  • Heat resistant up to 400 °C
  • Simple and safe processing due to butt mark
  • Simple cable entry due to precise internal chamfer
Technical specifications
Ausführung Stoßverbinder
Farbe metall
Isoliert No
Länge 40 mm
Leiterquerschnitt 35 mm²
Material V2A
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes