86R | Klauke

Butt connector, uninsulated, 50 mm², metal, 45 mm, 86R

Order No.: 07F1584
EAN: 4012078975759
MPN:
86R
Klauke
86R Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
15.5414 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.54 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5414 €
10 pcs.
14.3038 €
50 pcs.
13.1614 €
100 pcs.
12.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, 86R, Klauke

Butt connector for multi and fine stranded round conductors.

Features

  • Ideal for aggressive environmental conditions, acid and rust-resistant
  • Suitable for pre-rounded multi-stranded sector shaped conductors
  • Heat resistant up to 400 °C
  • Simple and safe processing due to butt mark
  • Simple cable entry due to precise internal chamfer
Technical specifications
Ausführung Stoßverbinder
Farbe metall
Isoliert No
Länge 45 mm
Leiterquerschnitt 50 mm²
Material V2A
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes