87R | Klauke
Butt connector, uninsulated, 70 mm², metal, 50 mm, 87R
Order No.: 07F1585
EAN: 4012078975841
MPN:
87R
Unit Price (€ / pc.)
18.1118 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
18.11 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1118 €
10 pcs.
16.6600 €
25 pcs.
15.3272 €
50 pcs.
14.1015 €
*incl. VAT plus shipping costs
**Subject to prior sale
Butt connector, 87R, Klauke
Butt connector for multi and fine stranded round conductors.
Features
- Ideal for aggressive environmental conditions, acid and rust-resistant
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Heat resistant up to 400 °C
- Simple and safe processing due to butt mark
- Simple cable entry due to precise internal chamfer
Technical specifications
Ausführung | Stoßverbinder | |
Farbe | metall | |
Isoliert | No | |
Länge | 50 mm | |
Leiterquerschnitt | 70 mm² | |
Material | V2A | |
Schrumpfschlauch | No |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |