KV16 | Klauke

Cross connector, uninsulated, 16 mm², metal, 50 mm, KV16

Order No.: 07F1241
EAN: 4012078475631
MPN:
KV16
KV16 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
8.6989 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.70 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6989 €
10 pcs.
7.8183 €
50 pcs.
7.0448 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, KV16, Klauke

Cross-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • With reducting sleeves also suitable for connecting different cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Kreuzverbinder
Colour metall
Isolated No
Length 50 mm
Cable cross-section 16 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes