KV35 | Klauke
Cross connector, uninsulated, 35 mm², metal, 70 mm, KV35
Order No.: 07F1242
EAN: 4012078475662
MPN:
KV35
Unit Price (€ / pc.)
12.1380 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
10 pcs.
11.1741 €
50 pcs.
10.2816 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, KV35, Klauke
Cross-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- With reducting sleeves also suitable for connecting different cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
Version | Kreuzverbinder | |
Colour | metall | |
Isolated | No | |
Length | 70 mm | |
Cable cross-section | 35 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |