KV4 | Klauke

Cross connector, uninsulated, 4.0 mm², metal, 30 mm, KV4

Order No.: 07F1238
EAN: 4012078475679
MPN:
KV4
KV4 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
4.2840 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2840 €
10 pcs.
3.8556 €
50 pcs.
3.4748 €
100 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, KV4, Klauke

Cross-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • With reducting sleeves also suitable for connecting different cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Kreuzverbinder
Colour metall
Isolated No
Length 30 mm
Cable cross-section 4,0 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes