KV70 | Klauke

Cross connector, uninsulated, 70 mm², metal, 85 mm, KV70

Order No.: 07F1244
EAN: 4012078475709
MPN:
KV70
KV70 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
18.8139 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
18.81 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8139 €
10 pcs.
17.3026 €
25 pcs.
15.9222 €
50 pcs.
14.6489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, KV70, Klauke

Cross-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • With reducting sleeves also suitable for connecting different cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Kreuzverbinder
Colour metall
Isolated No
Length 85 mm
Cable cross-section 70 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes