SKV4 | Klauke
Cross connector, uninsulated, 4.0 mm², metal, 30 mm, SKV4
Order No.: 07F1368
EAN: 4012078475754
MPN:
SKV4
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.3677 €
50 pcs.
3.0345 €
100 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cross-connector, SKV4, Klauke
Cross-connector for single-stranded round conductors and pre-rounded sector shaped conductors.
Features
- Safe and secure connecting of solid conductors
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
Version | Cross connector | |
Colour | metal | |
Isolated | No | |
Length | 30 mm | |
Cable cross-section | 4.0 mm² | |
Material | copper, tin-plated | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |