SKV6 | Klauke

Cross connector, uninsulated, 6.0 mm², metal, 30 mm, SKV6

Order No.: 07F1369
EAN: 4012078475778
MPN:
SKV6
Klauke
SKV6 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.7366 €
50 pcs.
3.3558 €
100 pcs.
3.0226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cross-connector, SKV6, Klauke

Cross-connector for single-stranded round conductors and pre-rounded sector shaped conductors.

Features

  • Safe and secure connecting of solid conductors
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Ausführung Kreuzverbinder
Farbe metall
Isoliert No
Länge 30 mm
Leiterquerschnitt 6,0 mm²
Material Kupfer, verzinnt
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes