STV50 | Klauke

T connector, uninsulated, 50 mm², metal, 76 mm, STV50

Order No.: 07F1366
EAN: 4012078475570
MPN:
STV50
STV50 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
9.8651 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
8.8774 €
50 pcs.
7.9968 €
100 pcs.
7.1876 €
*incl. VAT plus shipping costs
Subject to prior sale

T-connector, STV50, Klauke

T-connector for single-stranded round conductors and pre-rounded sector shaped conductors.

Features

  • Safe and secure connecting of solid conductors
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Filter Property Value
Version T-connector
Cable cross-section 50 mm²
Isolated No
Colour metal
Material copper, tin-plated
shrinkable tubing No
Length 76 mm
Logistics
Property Value
Country of origin SK
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes