STV6 | Klauke

T connector, uninsulated, 6.0 mm², metal, 30 mm, STV6

Order No.: 07F1361
EAN: 4012078475587
MPN:
STV6
STV6 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.8798 €
50 pcs.
2.5942 €
100 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

T-connector, STV6, Klauke

T-connector for single-stranded round conductors and pre-rounded sector shaped conductors.

Features

  • Safe and secure connecting of solid conductors
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version T-Verbinder
Colour metall
Isolated No
Length 30 mm
Cable cross-section 6,0 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes