SV6 | Klauke

Butt connector, uninsulated, 6.0 mm², metal, 25 mm, SV6

Order No.: 07F1353
EAN: 4012078008198
MPN:
SV6
SV6 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Butt connector, SV6, Klauke

Butt connector for single-stranded round conductors and pre-rounded sector shaped conductors.

Features

  • Safe and secure connecting of solid conductors
  • Ideal for repairing damaged NYM cables
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Stoßverbinder
Colour metall
Isolated No
Length 25 mm
Cable cross-section 6,0 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes