TV10 | Klauke

T connector, uninsulated, 10 mm², metal, 35 mm, TV10

Order No.: 07F1226
EAN: 4012078461771
MPN:
TV10
TV10 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.32 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3193 €
10 pcs.
4.7838 €
50 pcs.
4.3078 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

T-connector, TV10, Klauke

T-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • With reducting sleeves also suitable for connecting different cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version T-Verbinder
Colour metall
Isolated No
Length 35 mm
Cable cross-section 10 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes