TV120 | Klauke
T connector, uninsulated, 120 mm², metal, 95 mm, TV120
Order No.: 07F1233
EAN: 4012078475433
MPN:
TV120
Unit Price (€ / pc.)
20.1705 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.17 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1705 €
10 pcs.
18.5640 €
25 pcs.
17.0765 €
50 pcs.
15.7080 €
*incl. VAT plus shipping costs
**Subject to prior sale
T-connector, TV120, Klauke
T-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- With reducting sleeves also suitable for connecting different cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
Version | T-Verbinder | |
Colour | metall | |
Isolated | No | |
Length | 95 mm | |
Cable cross-section | 120 mm² | |
Material | Kupfer, verzinnt | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |