TV16 | Klauke

T connector, uninsulated, 16 mm², metal, 50 mm, TV16

Order No.: 07F1227
EAN: 4012078475464
MPN:
TV16
TV16 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
10 pcs.
6.0214 €
50 pcs.
5.4145 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale

T-connector, TV16, Klauke

T-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • With reducting sleeves also suitable for connecting different cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Filter Property Value
Version T-connector
Cable cross-section 16 mm²
Isolated No
Colour metal
Material copper, tin-plated
shrinkable tubing No
Length 50 mm
Logistics
Property Value
Country of origin SK
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes