TV185 | Klauke

T connector, uninsulated, 185 mm², metal, 115 mm, TV185

Order No.: 07F1235
EAN: 4012078475471
MPN:
TV185
TV185 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
31.6778 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.68 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6778 €
10 pcs.
29.4525 €
25 pcs.
27.3938 €
50 pcs.
25.4779 €
*incl. VAT plus shipping costs
Subject to prior sale

T-connector, TV185, Klauke

T-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • With reducting sleeves also suitable for connecting different cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Filter Property Value
Version T-connector
Cable cross-section 185 mm²
Isolated No
Colour metal
Material copper, tin-plated
shrinkable tubing No
Length 115 mm
Logistics
Property Value
Country of origin SK
Customs tariff number 85359000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes