TV240 | Klauke

T connector, uninsulated, 240 mm², metal, 130 mm, TV240

Order No.: 07F1236
EAN: 4012078475495
MPN:
TV240
TV240 Klauke Butt splices
Image may differ
Unit Price (€ / pc.)
39.7817 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
39.78 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7817 €
5 pcs.
37.3898 €
10 pcs.
34.7718 €
25 pcs.
32.3442 €
*incl. VAT plus shipping costs
**Subject to prior sale

T-connector, TV240, Klauke

T-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • With reducting sleeves also suitable for connecting different cross-sections
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version T-Verbinder
Colour metall
Isolated No
Length 130 mm
Cable cross-section 240 mm²
Material Kupfer, verzinnt
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes