101R6 | Klauke
Uninsulated tube cable lug, 6.0 mm², 6.4 mm, M6, metal, 101R6
Order No.: 07F2091
EAN: 4012078010856
MPN:
101R6
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5950 €
50 pcs.
0.5355 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 101R6, Klauke
Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M6 | |
Isoliert | No | |
Leiterquerschnitt | 6,0 mm² | |
Lochdurchmesser | 6.4 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |