102R5 | Klauke
Uninsulated tube cable lug, 10 mm², 5.3 mm, M5, metal, 102R5
Order No.: 07F2093
EAN: 4012078010870
MPN:
102R5
Unit Price (€ / pc.)
1.8564 € *
Available: 101 pcs.
Leadtime: 1 Week **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.6779 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 102R5, Klauke
Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
Colour | metall | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 10 mm² | |
Hole diameter | 5.3 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |