102R6 | Klauke
Uninsulated tube cable lug, 10 mm², 6.4 mm, M6, metal, 102R6
Order No.: 07F2094
EAN: 4012078010887
MPN:
102R6
Unit Price (€ / pc.)
1.0591 € *
Available: 87 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 102R6, Klauke
Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
Colour | metall | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 10 mm² | |
Hole diameter | 6.4 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |