103R10 | Klauke

Uninsulated tube cable lug, 16 mm², 10.5 mm, M10, metal, 103R10

Order No.: 07F2096
EAN: 4012078010924
MPN:
103R10
Klauke
103R10 Klauke Cable Lugs Image 1
103R10 Klauke Cable Lugs Image 2
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 89 pcs.
Leadtime: 2 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2491 €
50 pcs.
2.0230 €
100 pcs.
1.8207 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 103R10, Klauke

Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.

Features

  • Easy to process due to crimp markings
  • Reliable tool selection by matching code indication on the butt connector
  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
Technical specifications
Version tube cable lug
Colour metal
Thread size M10
Isolated No
Cable cross-section 16 mm²
Hole diameter 10.5 mm
Material copper, tin-plated
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes