103R6 | Klauke
Uninsulated tube cable lug, 16 mm², 6.4 mm, M6, metal, 103R6
Order No.: 07F2098
EAN: 4012078010900
MPN:
103R6
Unit Price (€ / pc.)
2.2610 € *
Available: 74 pcs.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
25 pcs.
1.9159 €
100 pcs.
1.7731 €
250 pcs.
1.6660 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 103R6, Klauke
Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
Colour | metall | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Hole diameter | 6.4 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |