104R10 | Klauke

Uninsulated tube cable lug, 25 mm², 10.5 mm, M10, metal, 104R10

Order No.: 07F2100
EAN: 4012078420174
MPN:
104R10
104R10 Klauke Cable Lugs Image 1
104R10 Klauke Cable Lugs Image 2
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4637 €
50 pcs.
1.3209 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 104R10, Klauke

Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.

Features

  • Easy to process due to crimp markings
  • Reliable tool selection by matching code indication on the butt connector
  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 10.5 mm
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes