105R10 | Klauke
Uninsulated tube cable lug, 35 mm², 10.5 mm, M10, metal, 105R10
Order No.: 07F2104
EAN: 4012078419093
MPN:
105R10
Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1063 €
50 pcs.
1.8921 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 105R10, Klauke
Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.
Features
- Easy to process due to crimp markings
- Reliable tool selection by matching code indication on the butt connector
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 35 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |