105R12 | Klauke

Uninsulated tube cable lug, 35 mm², 13 mm, M12, metal, 105R12

Order No.: 07F2105
EAN: 4012078424417
MPN:
105R12
105R12 Klauke Cable Lugs Image 1
105R12 Klauke Cable Lugs Image 2
Image may differ
Unit Price (€ / pc.)
2.3681 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
10 pcs.
2.1420 €
50 pcs.
1.9278 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 105R12, Klauke

Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.

Features

  • Easy to process due to crimp markings
  • Reliable tool selection by matching code indication on the butt connector
  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 35 mm²
Lochdurchmesser 13 mm
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes