105R6 | Klauke

Uninsulated tube cable lug, 35 mm², 6.4 mm, M6, metal, 105R6

Order No.: 07F2106
EAN: 4012078471091
MPN:
105R6
105R6 Klauke Cable Lugs Image 1
105R6 Klauke Cable Lugs Image 2
Image may differ
Unit Price (€ / pc.)
3.4867 € *
Available: 49 pcs.
Leadtime: 1 Week **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
25 pcs.
2.9512 €
100 pcs.
2.7370 €
250 pcs.
2.5942 €
1000 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 105R6, Klauke

Compression cable lug made from copper, suitable for round conductors, non-tension copper cables and pre-rounded multi-stranded conductors.

Features

  • Easy to process due to crimp markings
  • Reliable tool selection by matching code indication on the butt connector
  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 35 mm²
Lochdurchmesser 6.4 mm
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes