10B8 | Klauke

Uninsulated tube cable lug, 10 mm², 8.4 mm, M8, 10B8

Order No.: 07F1290
EAN: 4012078790390
MPN:
10B8
10B8 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 10B8, Klauke

Tubular cable lug for compacted, multi-stranded round conductors.

Features

  • Accurate assignment of crimping tool/crimping die through colour-coding system
  • Less crimpings due to max. crimping width
  • Reduced costs due to compact dimensions
  • Processing without use of additional sleeves
  • Annealed material optimises material and crimping properties
  • Reliable assignment owed to item designation on the cable lug
  • Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version Rohrkabelschuh
Thread size M8
Isolated No
Cable cross-section 10 mm²
Hole diameter 8.4 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes