10SG8MS | Klauke
Uninsulated Tub cable lug with viewing hole, 150 mm², 8.4 mm, M8, 10SG8MS
Order No.: 07F1034
EAN: 4012078470360
MPN:
10SG8MS
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
8.9845 €
50 pcs.
8.0801 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 10SG8MS, Klauke
Tubular cable lug for switch cabinet connections.
Features
- Narrow design due to special manufacturing proces without material loss
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
- For fastening within switch cabinets with reduced connecting space
Applications
- Pre-rounded multi-stranded sector shaped conductors
- Multi-stranded round conductors
Technical specifications
Version | tube cable lug | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 150 mm² | |
Hole diameter | 8.4 mm | |
Material | copper, tin-plated | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |