13SG10 | Klauke

Uninsulated tube cable lug, 300 mm², 10.5 mm, M10, 13SG10

Order No.: 07F1051
EAN: 4012078470452
MPN:
13SG10
13SG10 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
18.7782 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
10 pcs.
17.2669 €
25 pcs.
15.8865 €
50 pcs.
14.6132 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, 13SG10, Klauke

Tubular cable lug for switch cabinet connections.

Features

  • Narrow design due to special manufacturing proces without material loss
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
  • For fastening within switch cabinets with reduced connecting space

Applications

  • Pre-rounded multi-stranded sector shaped conductors
  • Multi-stranded round conductors
Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 300 mm²
Isolated No
Nominal size according to DIN DIN 60228
Material copper, tin-plated
shrinkable tubing No
Hole diameter 10.5 mm
Thread size M10
Logistics
Property Value
Customs tariff number 85359000
Country of origin SK
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes