13SG12MS | Klauke

Uninsulated Tub cable lug with viewing hole, 300 mm², 13 mm, M12, 13SG12MS

Order No.: 07F1054
EAN: 4012078464390
MPN:
13SG12MS
Klauke
13SG12MS Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
18.9924 €
25 pcs.
17.4692 €
50 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 13SG12MS, Klauke

Tubular cable lug for switch cabinet connections.

Features

  • Narrow design due to special manufacturing proces without material loss
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
  • For fastening within switch cabinets with reduced connecting space

Applications

  • Pre-rounded multi-stranded sector shaped conductors
  • Multi-stranded round conductors
Technical specifications
Version tube cable lug
Thread size M12
Isolated No
Cable cross-section 300 mm²
Hole diameter 13 mm
Material copper, tin-plated
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes