13SG16MS | Klauke
Uninsulated Tub cable lug with viewing hole, 300 mm², 17 mm, M16, 13SG16MS
Order No.: 07F1056
EAN: 4012078470490
MPN:
13SG16MS
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
18.9924 €
25 pcs.
17.4692 €
50 pcs.
16.0769 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 13SG16MS, Klauke
Tubular cable lug for switch cabinet connections.
Features
- Narrow design due to special manufacturing proces without material loss
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
- For fastening within switch cabinets with reduced connecting space
Applications
- Pre-rounded multi-stranded sector shaped conductors
- Multi-stranded round conductors
Technical specifications
Version | tube cable lug | |
Thread size | M16 | |
Isolated | No | |
Cable cross-section | 300 mm² | |
Hole diameter | 17 mm | |
Material | copper, tin-plated | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |