16203 | Klauke
Uninsulated ring cable lug, 0.5-1.0 mm², 3.2 mm, M3, metal, 16203
Order No.: 07F3950
EAN: 4012078022101
MPN:
16203
Unit Price (€ / pc.)
0.3570 € *
Available: 120 pcs.
Leadtime: 2 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.1833 €
50 pcs.
0.1630 €
100 pcs.
0.1404 €
500 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 16203, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M3 | |
Isoliert | No | |
Leiterquerschnitt | 0,5-1,0 mm² | |
Lochdurchmesser | 3.2 mm | |
Material | Kupfer, verzinnt | |
Nenngröße nach DIN | 3-1 |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |