1630C3 | Klauke
Uninsulated forked cable lug, 1.5-2.5 mm², 3.2 mm, M3, metal, 1630C3
Order No.: 07F9780
EAN: 4012078022743
MPN:
1630C3
Unit Price (€ / pc.)
0.1821 € *
Standard delivery time from the manufacturer is: 2 Weeks
Solderless terminal, 1630C3, Klauke
Solderless terminal, fork type, 1.5 to 2.5 mm², DIN nominal size 3-2,5. Suitable for round conductors with simple fork-type mounting and high-quality brazing process in the crimping area. Made from copper.
Features
- Improved contact properties due to grooved profile
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 3-2.5 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |