1630C4 | Klauke
Uninsulated forked cable lug, 1.5-2.5 mm², 4.3 mm, M4, metal, 1630C4
Order No.: 07F9782
EAN: 4012078022767
MPN:
1630C4
Unit Price (€ / pc.)
0.1559 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1559 €
500 pcs.
0.1440 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solderless terminal, 1630C4, Klauke
Solderless terminal, fork type, 1.5 to 2.5 mm², DIN nominal size 4-2,5. Suitable for round conductors with simple fork-type mounting and high-quality brazing process in the crimping area. Made from copper.
Features
- Improved contact properties due to grooved profile
- Tin plated to protect against corrosion
Technical specifications
Version | Gabelkabelschuh | |
Colour | metall | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 4.3 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | 4-2,5 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |