16505 | Klauke
Uninsulated ring cable lug, 4.0-6.0 mm², 5.3 mm, M5, metal, 16505
Order No.: 07F3959
EAN: 4012078022248
MPN:
16505
Unit Price (€ / pc.)
0.3094 € *
Available: 99 pcs.
Leadtime: 1 Week **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2749 €
100 pcs.
0.2392 €
500 pcs.
0.2213 €
1000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 16505, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
Version | ring cable lug | |
Colour | metal | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 4.0-6.0 mm² | |
Hole diameter | 5.3 mm | |
Material | copper, tin-plated | |
Nominal size according to DIN | 5-6 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |