1650C4 | Klauke

Uninsulated forked cable lug, 4.0-6.0 mm², 4.3 mm, M4, metal, 1650C4

Order No.: 07F9785
EAN: 4012078022798
MPN:
1650C4
1650C4 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2475 € *
Available: 400 pcs.
Leadtime: 3 Weeks **
Total Price:
24.75 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2475 €
500 pcs.
0.2309 €
1000 pcs.
0.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solderless terminal, 1650C4, Klauke

Solderless terminal, fork type, 4.0 to 6.0 mm², DIN nominal size 4-6. Suitable for round conductors with simple fork-type mounting and high-quality brazing process in the crimping area. Made from copper.

Features

  • Improved contact properties due to grooved profile
  • Tin plated to protect against corrosion
Technical specifications
Version Gabelkabelschuh
Colour metall
Thread size M4
Isolated No
Cable cross-section 4,0-6,0 mm²
Hole diameter 4.3 mm
Material Kupfer, verzinnt
Nominal size according to DIN 4-6
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes