1652C5 | Klauke
Uninsulated forked cable lug, 10 mm², M5, metal, 1652C5
Order No.: 07F9789
EAN: 4012078000345
MPN:
1652C5
Unit Price (€ / pc.)
0.8687 € *
Available: 66 pcs.
Leadtime: 2 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7854 €
50 pcs.
0.7021 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solderless terminal, 1652C5, Klauke
Solderless terminal, fork type, 10 mm², DIN nominal size 5-10.
Features
- Corrosion resistant
- Improved contact properties due to grooved profile
- High-quality brazing process in the crimp area
- Simple fork-type mounting
Technical specifications
Version | Gabelkabelschuh | |
Colour | metall | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 10 mm² | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | 5-10 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |