16535 | Klauke
Uninsulated ring cable lug, 16 mm², 5.3 mm, M5, metal, 16535
Order No.: 07F3965
EAN: 4012078022323
MPN:
16535
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 16535, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M5 | |
Isoliert | No | |
Leiterquerschnitt | 16 mm² | |
Lochdurchmesser | 5.3 mm | |
Material | Kupfer, verzinnt | |
Nenngröße nach DIN | 5-16 |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |